8GK9510-6KK42 | Siemens
Door half, rechts, rectangular, steel, (W x H) 275 x 950 mm, white, 8GK9510-6KK42
Unit Price (€ / pc.)
97.7228 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Door half, 8GK9510-6KK42, Siemens
ALPHA, door half, Left, IP55, H: 950 mm, W: 275 mm, RAL 9016, type of protection 1 and 2, including lever handle, for cabinet wide 800 mm.
Technical specifications
Version | rechts | |
Design | rechteckig | |
Width | 275 mm | |
Colour | weiß | |
Height | 950 mm | |
Material | Stahl | |
Product type | Türhälfte | |
Degree of protection (IP) | IP55 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85381000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |