8GK9510-6KK52 | Siemens

Door half, rechts, rectangular, steel, (W x H) 525 x 950 mm, white, 8GK9510-6KK52

Order No.: 81P8934
EAN: 4001869336367
MPN:
8GK9510-6KK52
8GK95106KK52
Series: ALPHA
8GK9510-6KK52 Siemens Accessories for Enclosures Image 1
8GK9510-6KK52 Siemens Accessories for Enclosures Image 2
Image may differ
Unit Price (€ / pc.)
126.3185 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
126.32 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
126.3185 €

Door half, 8GK9510-6KK52, Siemens

ALPHA, door half, on the right, IP55, H: 950 mm, W: 525 mm, RAL 9016, type of protection 1 and 2.

Technical specifications
Version rechts
Design rechteckig
Width 525 mm
Colour weiß
Height 950 mm
Material Stahl
Product type Türhälfte
Degree of protection (IP) IP55
Logistics
Country of origin DE
Customs tariff number 85381000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes