8GK9510-7KK10 | Siemens

Door, rechts, rectangular, steel, (W x H) 300 x 1100 mm, white, 8GK9510-7KK10

Order No.: 81P8887
EAN: 4001869336374
MPN:
8GK9510-7KK10
8GK95107KK10
Series: ALPHA
8GK9510-7KK10 Siemens Accessories for Enclosures Image 1
8GK9510-7KK10 Siemens Accessories for Enclosures Image 2
Image may differ
Unit Price (€ / pc.)
104.0893 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
104.09 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
104.0893 €

Door, 8GK9510-7KK10, Siemens

ALPHA, door, on the right, IP55, H: 1100 mm, W: 300 mm, RAL 9016, type of protection 1 and 2.

Technical specifications
Version rechts
Design rechteckig
Width 300 mm
Colour weiß
Height 1100 mm
Material Stahl
Product type Tür
Degree of protection (IP) IP55
Logistics
Country of origin DE
Customs tariff number 85381000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes