8GK9510-7KK32 | Siemens

Door half, rechts, rectangular, steel, (W x H) 275 x 1100 mm, white, 8GK9510-7KK32

Order No.: 81P8928
EAN: 4001869336404
MPN:
8GK9510-7KK32
8GK95107KK32
Series: ALPHA
8GK9510-7KK32 Siemens Accessories for Enclosures Image 1
8GK9510-7KK32 Siemens Accessories for Enclosures Image 2
Image may differ
Unit Price (€ / pc.)
102.4828 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
102.48 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
102.4828 €

Door half, 8GK9510-7KK32, Siemens

ALPHA, door half, on the right, IP55, H: 1100 mm, W: 275 mm, RAL 9016, type of protection 1 and 2.

Technical specifications
Version rechts
Design rechteckig
Width 275 mm
Colour weiß
Height 1100 mm
Material Stahl
Product type Türhälfte
Degree of protection (IP) IP55
Logistics
Country of origin DE
Customs tariff number 85381000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes