8GK9510-8KK38 | Siemens

Door half, rechts, rectangular, steel, (W x H) 275 x 1400 mm, white, 8GK9510-8KK38

Order No.: 81P8932
EAN: 4001869336527
MPN:
8GK9510-8KK38
8GK95108KK38
Series: ALPHA
8GK9510-8KK38 Siemens Accessories for Enclosures Image 1
8GK9510-8KK38 Siemens Accessories for Enclosures Image 2
Image may differ
Unit Price (€ / pc.)
108.0520 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
108.05 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
108.0520 €

Door half, 8GK9510-8KK38, Siemens

ALPHA, door half, on the right, IP55, H: 1400 mm, W: 275 mm, RAL 9016, type of protection 1 and 2.

Technical specifications
Version rechts
Design rechteckig
Width 275 mm
Colour weiß
Height 1400 mm
Material Stahl
Product type Türhälfte
Degree of protection (IP) IP55
Logistics
Country of origin DE
Customs tariff number 85381000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes