8GK9511-7KK10 | Siemens
Door half, rechts, rectangular, steel, (W x H) 300 x 1100 mm, white, 8GK9511-7KK10
Unit Price (€ / pc.)
85.0017 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Door half, 8GK9511-7KK10, Siemens
ALPHA, door half, on the right, IP31, H: 1100 mm, W: 300 mm, RAL 9016, type of protection 1 and 2.
Technical specifications
Version | rechts | |
Design | rechteckig | |
Width | 300 mm | |
Colour | weiß | |
Height | 1100 mm | |
Material | Stahl | |
Product type | Türhälfte | |
Degree of protection (IP) | IP31 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85381000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |