8GK9511-7KK31 | Siemens

Door half, left, rectangular, steel, (W x H) 525 x 1100 mm, white, 8GK9511-7KK31

Order No.: 81P8896
EAN: 4001869336633
MPN:
8GK9511-7KK31
8GK95117KK31
Series: ALPHA
8GK9511-7KK31 Siemens Accessories for Enclosures Image 1
8GK9511-7KK31 Siemens Accessories for Enclosures Image 2
Image may differ
Unit Price (€ / pc.)
119.9758 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
119.98 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
119.9758 €

Door half, 8GK9511-7KK31, Siemens

ALPHA, door half, Left, IP31, H: 1100 mm, W: 525 mm, RAL 9016, type of protection 1 and 2.

Technical specifications
Ausführung links
Bauform rechteckig
Breite 525 mm
Farbe weiß
Höhe 1100 mm
Material Stahl
Produkt-Art Türhälfte
Schutzart (IP) IP31
Logistics
Ursprungsland DE
Zolltarifnummer 85381000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes