8GK9511-8KK10 | Siemens

Door half, rechts, rectangular, steel, (W x H) 300 x 1250 mm, white, 8GK9511-8KK10

Order No.: 81P8917
EAN: 4001869336671
MPN:
8GK9511-8KK10
8GK95118KK10
Series: ALPHA
8GK9511-8KK10 Siemens Accessories for Enclosures Image 1
8GK9511-8KK10 Siemens Accessories for Enclosures Image 2
Image may differ
Unit Price (€ / pc.)
104.8866 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
104.89 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
104.8866 €

Door half, 8GK9511-8KK10, Siemens

ALPHA, door half, on the right, IP31, H: 1250 mm, W: 300 mm, RAL 9016, type of protection 1 and 2.

Technical specifications
Ausführung rechts
Bauform rechteckig
Breite 300 mm
Farbe weiß
Höhe 1250 mm
Material Stahl
Produkt-Art Türhälfte
Schutzart (IP) IP31
Logistics
Ursprungsland DE
Zolltarifnummer 85381000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes