8GK9511-8KK41 | Siemens
Door half, left, rectangular, steel, (W x H) 775 x 1250 mm, white, 8GK9511-8KK41
Unit Price (€ / pc.)
139.0277 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Door half, 8GK9511-8KK41, Siemens
ALPHA, door half, Left, IP31, H: 1250 mm, W: 775 mm, RAL 9016, type of protection 1 and 2.
Technical specifications
Version | links | |
Design | rechteckig | |
Width | 775 mm | |
Colour | weiß | |
Height | 1250 mm | |
Material | Stahl | |
Product type | Türhälfte | |
Degree of protection (IP) | IP31 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85381000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |