8GK9511-8KK47 | Siemens

Door half, left, rectangular, steel, (W x H) 775 x 1400 mm, white, 8GK9511-8KK47

Order No.: 81P8901
EAN: 4001869336770
MPN:
8GK9511-8KK47
8GK95118KK47
Series: ALPHA
8GK9511-8KK47 Siemens Accessories for Enclosures Image 1
8GK9511-8KK47 Siemens Accessories for Enclosures Image 2
Image may differ
Unit Price (€ / pc.)
183.5218 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
183.52 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
183.5218 €

Door half, 8GK9511-8KK47, Siemens

ALPHA, door half, Left, IP31, H: 1400 mm, W: 775 mm, RAL 9016, type of protection 1 and 2.

Technical specifications
Version links
Design rechteckig
Width 775 mm
Colour weiß
Height 1400 mm
Material Stahl
Product type Türhälfte
Degree of protection (IP) IP31
Logistics
Country of origin DE
Customs tariff number 85381000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes