8GK9513-8KK10 | Siemens

Door, rectangular, (W x H) 300 x 1950 mm, light gray, for ALPHA 630 DIN, 8GK9513-8KK10

Order No.: 81P8664
EAN: 4001869435435
MPN:
8GK9513-8KK10
8GK95138KK10
Series: ALPHA 630 DIN
8GK9513-8KK10 Siemens Accessories for Enclosures Image 1
8GK9513-8KK10 Siemens Accessories for Enclosures Image 2
Image may differ
Unit Price (€ / pc.)
212.7363 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
212.74 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
212.7363 €

Door, 8GK9513-8KK10, Siemens

ALPHA 630 DIN, Replacement door for cabinet W=300 mm W=300 mm, H=1950 mm, complete door incl. lock and bar rods, RAL7035 Door width 300 mm.

Technical specifications
Bauform rechteckig
Breite 300 mm
Farbe lichtgrau
Geeignet für ALPHA 630 DIN
Höhe 1950 mm
Produkt-Art Tür
Logistics
Ursprungsland DE
Zolltarifnummer 85381000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes