8GK9513-8KK50 | Siemens
Door, rectangular, (W x H) 525 x 1950 mm, light gray, for ALPHA 630 DIN, 8GK9513-8KK50
Unit Price (€ / pc.)
265.9293 € *
Available: 0 pcs.
Leadtime: 1 Week **
Door, 8GK9513-8KK50, Siemens
ALPHA 630 DIN, Replacement door right door for cabinet W=1050 mm and W=1300 mm, H=1950 mm complete door incl. lock and bar rods, RAL7035 Door width 525 mm.
Technical specifications
Bauform | rechteckig | |
Breite | 525 mm | |
Farbe | lichtgrau | |
Geeignet für | ALPHA 630 DIN | |
Höhe | 1950 mm | |
Produkt-Art | Tür |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85381000 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |