8GK9520-0KK05 | Siemens
Side panel, rectangular, steel, light gray, 8GK9520-0KK05
Unit Price (€ / pc.)
166.3025 € *
Available: 0 pcs.
Leadtime: 1 Week **
Side panel, 8GK9520-0KK05, Siemens
Side panels ALPHA AS D=400 2 units (1 x right, 1 x left).
Technical specifications
Design | rechteckig | |
Colour | lichtgrau | |
Material | Stahl | |
Product type | Seitenwand |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85381000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |