8GK9520-0KK30 | Siemens
Partition wall, steel, (H) 1800 mm, 8GK9520-0KK30
Unit Price (€ / pc.)
27.9055 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Partition wall, 8GK9520-0KK30, Siemens
ALPHA AS side panel horizontal sheet steel.
Technical specifications
Höhe | 1800 mm | |
Material | Stahl | |
Produkt-Art | Trennwand |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85381000 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |