8GK9520-8KK00 | Siemens

Partition wall, vertical, steel, (H) 1800 mm, 8GK9520-8KK00

Order No.: 81P8681
EAN: 4001869394190
MPN:
8GK9520-8KK00
8GK95208KK00
Series: ALPHA 630
8GK9520-8KK00 Siemens Accessories for Enclosures Image 1
8GK9520-8KK00 Siemens Accessories for Enclosures Image 2
Image may differ
Unit Price (€ / pc.)
65.0454 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
65.05 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
65.0454 €

Horizontal partition wall, 8GK9520-8KK00, Siemens

ALPHA 630 side panel vertical H=1800 mm W=250 mm, D=250/320 mm Sheet steel.

Technical specifications
Ausführung senkrecht
Höhe 1800 mm
Material Stahl
Produkt-Art Trennwand
Logistics
Ursprungsland DE
Zolltarifnummer 85381000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes