8GK9531-5KK10 | Siemens
Mounting plate, without cover, steel, (W x H) 250 x 750 mm, for ALPHA 400 DIN, 8GK9531-5KK10
Unit Price (€ / pc.)
44.4941 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Mounting panel, 8GK9531-5KK10, Siemens
ALPHA, mounting plate, W: 250 mm, H: 750 mm. Cabinet height without cover.
Technical specifications
Ausführung | ohne Abdeckung | |
Breite | 250 mm | |
Geeignet für | ALPHA 400 DIN | |
Höhe | 750 mm | |
Material | Stahl | |
Produkt-Art | Montageplatte |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85381000 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |