8GK9531-6KK10 | Siemens

Mounting plate, without cover, steel, (W x H) 250 x 900 mm, for ALPHA 400 DIN, 8GK9531-6KK10

Order No.: 81P8836
EAN: 4001869262734
MPN:
8GK9531-6KK10
8GK95316KK10
Series: ALPHA
8GK9531-6KK10 Siemens Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
50.8249 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
50.82 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
50.8249 €

Mounting panel, 8GK9531-6KK10, Siemens

ALPHA, mounting plate, W: 250 mm, H: 900 mm. Cabinet height without cover.

Technical specifications
Ausführung ohne Abdeckung
Breite 250 mm
Geeignet für ALPHA 400 DIN
Höhe 900 mm
Material Stahl
Produkt-Art Montageplatte
Logistics
Ursprungsland DE
Zolltarifnummer 85381000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes