8GK9531-7KK20 | Siemens

Mounting plate, without cover, steel, (W x H) 500 x 1000 mm, for ALPHA 400 DIN, 8GK9531-7KK20

Order No.: 81P8837
EAN: 4001869262802
MPN:
8GK9531-7KK20
8GK95317KK20
Series: ALPHA
8GK9531-7KK20 Siemens Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
70.2814 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
70.28 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
70.2814 €

Mounting panel, 8GK9531-7KK20, Siemens

ALPHA, mounting plate, W: 500 mm, H: 1000 mm. Cabinet height without cover.

Technical specifications
Version ohne Abdeckung
Width 500 mm
Suitable for ALPHA 400 DIN
Height 1000 mm
Material Stahl
Product type Montageplatte
Logistics
Country of origin DE
Customs tariff number 85381000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes