8GK9531-8KK20 | Siemens

Mounting plate, without cover, steel, (W x H) 500 x 1200 mm, for ALPHA 400 DIN, 8GK9531-8KK20

Order No.: 81P8838
EAN: 4001869262819
MPN:
8GK9531-8KK20
8GK95318KK20
Series: ALPHA
8GK9531-8KK20 Siemens Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
88.9882 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
88.99 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
88.9882 €

Mounting panel, 8GK9531-8KK20, Siemens

ALPHA, mounting plate, W: 500 mm, H: 1200 mm. Cabinet height without cover.

Technical specifications
Ausführung ohne Abdeckung
Breite 500 mm
Geeignet für ALPHA 400 DIN
Höhe 1200 mm
Material Stahl
Produkt-Art Montageplatte
Logistics
Ursprungsland DE
Zolltarifnummer 85381000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes