8GK9532-8KK10 | Siemens

Mounting plate, without cover, steel, (W x H) 250 x 1350 mm, for ALPHA 400 DIN, 8GK9532-8KK10

Order No.: 81P8833
EAN: 4001869262765
MPN:
8GK9532-8KK10
8GK95328KK10
Series: ALPHA
8GK9532-8KK10 Siemens Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
79.7538 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
79.75 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
79.7538 €

Mounting panel, 8GK9532-8KK10, Siemens

ALPHA, mounting plate, W: 250 mm, H: 1350 mm. Cabinet height without cover.

Technical specifications
Version ohne Abdeckung
Width 250 mm
Suitable for ALPHA 400 DIN
Height 1350 mm
Material Stahl
Product type Montageplatte
Logistics
Country of origin DE
Customs tariff number 85381000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes