8GK9533-0KK50 | Siemens

Mounting plate, without cover, steel, (W x H) 1250 x 1800 mm, for ALPHA 630/1250 DIN, 8GK9533-0KK50

Order No.: 81P8844
EAN: 4001869262871
MPN:
8GK9533-0KK50
8GK95330KK50
Series: ALPHA
8GK9533-0KK50 Siemens Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
197.7661 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
197.77 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
197.7661 €

Mounting panel, 8GK9533-0KK50, Siemens

ALPHA, mounting plate, H: 1800 mm, W: 1250 mm.

Technical specifications
Ausführung ohne Abdeckung
Breite 1250 mm
Geeignet für ALPHA 630/1250 DIN
Höhe 1800 mm
Material Stahl
Produkt-Art Montageplatte
Logistics
Ursprungsland DE
Zolltarifnummer 85381000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes