8GK9560-0KK06 | Siemens

Swing lever handle, (W x H) 62 x 164 mm, 8GK9560-0KK06

Order No.: 81P8858
EAN: 4001869324470
MPN:
8GK9560-0KK06
8GK95600KK06
Series: ALPHA
8GK9560-0KK06 Siemens Accessories for Enclosures Image 1
8GK9560-0KK06 Siemens Accessories for Enclosures Image 2
Image may differ
Unit Price (€ / pc.)
88.9882 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
88.99 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
88.9882 €

Swivel lever, 8GK9560-0KK06, Siemens

ALPHA, Rotary handle locking mechanism, for wall-mounted distribution board.

Technical specifications
Width 62 mm
Height 164 mm
Product type Schwenkhebelgriff
Logistics
Country of origin DE
Customs tariff number 83014090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes