8GK9560-0KK13 | Siemens
Swing lever handle, (W x H) 50 x 153.6 mm, 8GK9560-0KK13
Unit Price (€ / pc.)
60.214 € *
Available: 0 pcs.
Leadtime: 1 Week **
Swivel lever, 8GK9560-0KK13, Siemens
ALPHA, Rotary handle locking mechanism, for wall-mounted distribution board.
Technical specifications
Width | 50 mm | |
Height | 153.6 mm | |
Product type | Schwenkhebelgriff |
Download
Logistics
Country of origin | DE |
Customs tariff number | 83014090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |