8GK9601-1KK20 | Siemens

Cover, closed, plastic, (W x H) 500 x 150 mm, light gray, for ALPHA 400/630/1250 DIN, 8GK9601-1KK20

Order No.: 81P8640
EAN: 4001869304182
MPN:
8GK9601-1KK20
8GK96011KK20
Series: ALPHA 630 DIN
8GK9601-1KK20 Siemens Accessories for Enclosures Image 1
8GK9601-1KK20 Siemens Accessories for Enclosures Image 2
Image may differ
Unit Price (€ / pc.)
27.6199 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
27.62 € *
Price list
Quantity
Price per unit*
1 pcs.
27.6199 €
10 pcs.
27.0725 €
*incl. VAT plus shipping costs
Subject to prior sale

Cover, 8GK9601-1KK20, Siemens

ALPHA 630 DIN, cover, Height=150 mm, Width=500 mm, closed.

Technical specifications
Filter Property Value
Product type cover
Version closed
Material plastic
Width 500 mm
Height 150 mm
Colour light gray
Suitable for ALPHA 400/630/1250 DIN
Logistics
Property Value
Country of origin DE
Customs tariff number 85381000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes