8GK9601-2KK10 | Siemens
Cover, closed, plastic, (W x H) 250 x 300 mm, light gray, for ALPHA 400/630/1250 DIN, 8GK9601-2KK10
Unit Price (€ / pc.)
23.2288 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
23.23 € *
Price list
Quantity
Price per unit*
1 pcs.
23.2288 €
10 pcs.
22.7766 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cover, 8GK9601-2KK10, Siemens
ALPHA 630 DIN, cover, Height=300 mm, Width=250 mm, closed.
Technical specifications
Ausführung | geschlossen | |
Breite | 250 mm | |
Farbe | lichtgrau | |
Geeignet für | ALPHA 400/630/1250 DIN | |
Höhe | 300 mm | |
Material | Kunststoff | |
Produkt-Art | Abdeckung |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85381000 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |