8GK9601-3KK11 | Siemens
Cover, cut-out 3x 12TE, plastic, (W x H) 250 x 450 mm, 36 HP, light gray, for ALPHA 400/630/1250 DIN, 8GK9601-3KK11
Unit Price (€ / pc.)
37.1756 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
37.18 € *
Price list
Quantity
Price per unit*
1 pcs.
37.1756 €
10 pcs.
36.4497 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cover, 8GK9601-3KK11, Siemens
ALPHA 630 DIN, cover, Height=450 mm, Width=250 mm, cutout 3x 12 MW.
Technical specifications
Version | Ausschnitt 3x 12TE | |
Width | 250 mm | |
Colour | lichtgrau | |
Suitable for | ALPHA 400/630/1250 DIN | |
Height | 450 mm | |
Material | Kunststoff | |
Product type | Abdeckung | |
cutting pitch differential | 36 TE |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85381000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |