8GK9601-3KK20 | Siemens

Cover, closed, plastic, (W x H) 500 x 450 mm, light gray, for ALPHA 400/630/1250 DIN, 8GK9601-3KK20

Order No.: 81P8651
EAN: 4001869304168
MPN:
8GK9601-3KK20
8GK96013KK20
Series: ALPHA 630 DIN
8GK9601-3KK20 Siemens Accessories for Enclosures Image 1
8GK9601-3KK20 Siemens Accessories for Enclosures Image 2
Image may differ
Unit Price (€ / pc.)
41.7928 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
41.79 € *
Price list
Quantity
Price per unit*
1 pcs.
41.7928 €
10 pcs.
40.9717 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cover, 8GK9601-3KK20, Siemens

ALPHA 630 DIN, cover, Height=450 mm, Width=500 mm, closed.

Technical specifications
Version geschlossen
Width 500 mm
Colour lichtgrau
Suitable for ALPHA 400/630/1250 DIN
Height 450 mm
Material Kunststoff
Product type Abdeckung
Logistics
Country of origin DE
Customs tariff number 85381000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes