8GK9601-4KK10 | Siemens
Cover, closed, plastic, (W x H) 250 x 600 mm, light gray, for ALPHA 400/630/1250 DIN, 8GK9601-4KK10
Unit Price (€ / pc.)
62.1656 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
62.17 € *
Price list
Quantity
Price per unit*
1 pcs.
62.1656 €
10 pcs.
60.9518 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cover, 8GK9601-4KK10, Siemens
ALPHA 630 DIN, cover, Height=600 mm, Width=250 mm, closed.
Technical specifications
Version | geschlossen | |
Width | 250 mm | |
Colour | lichtgrau | |
Suitable for | ALPHA 400/630/1250 DIN | |
Height | 600 mm | |
Material | Kunststoff | |
Product type | Abdeckung |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85381000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |