8GK9601-4KK30 | Siemens

Cover, closed, plastic, (W x H) 750 x 600 mm, light gray, for ALPHA 400/630/1250 DIN, 8GK9601-4KK30

Order No.: 81P8659
EAN: 4001869303918
MPN:
8GK9601-4KK30
8GK96014KK30
Series: ALPHA 630 DIN
8GK9601-4KK30 Siemens Accessories for Enclosures Image 1
8GK9601-4KK30 Siemens Accessories for Enclosures Image 2
Image may differ
Unit Price (€ / pc.)
123.1531 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
123.15 € *
Price list
Quantity
Price per unit*
1 pcs.
123.1531 €
10 pcs.
120.7374 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cover, 8GK9601-4KK30, Siemens

ALPHA 630 DIN, cover, Height=600 mm, Width=750 mm, closed.

Technical specifications
Version geschlossen
Width 750 mm
Colour lichtgrau
Suitable for ALPHA 400/630/1250 DIN
Height 600 mm
Material Kunststoff
Product type Abdeckung
Logistics
Country of origin DE
Customs tariff number 85381000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes