8GK9602-2KK11 | Siemens

Field cover, with cut-outs, plastic, (W x H x D) 250 x 300 x 125 mm, 8GK9602-2KK11

Order No.: 81P8827
EAN: 4001869336848
MPN:
8GK9602-2KK11
8GK96022KK11
Series: ALPHA
8GK9602-2KK11 Siemens Accessories for Enclosures Image 1
8GK9602-2KK11 Siemens Accessories for Enclosures Image 2
Image may differ
Unit Price (€ / pc.)
30.3331 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
30.33 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
30.3331 €

Section cover, 8GK9602-2KK11, Siemens

ALPHA, Section cover, with Cutout, T: 125 mm, H: 300 mm, W: 250 mm.

Technical specifications
Version mit Ausschnitt
Width 250 mm
Height 300 mm
Material Kunststoff
Product type Feldabdeckung
Depth 125 mm
Logistics
Country of origin DE
Customs tariff number 85381000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes