8GK9602-4KK11 | Siemens
Field cover, with cut-outs, plastic, (W x H x D) 250 x 600 x 125 mm, 8GK9602-4KK11
Unit Price (€ / pc.)
65.807 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Section cover, 8GK9602-4KK11, Siemens
ALPHA, Section cover, with Cutout, T: 125 mm, H: 600 mm, W: 250 mm.
Technical specifications
Version | mit Ausschnitt | |
Width | 250 mm | |
Height | 600 mm | |
Material | Kunststoff | |
Product type | Feldabdeckung | |
Depth | 125 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85381000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |