8GK9605-1KK20 | Siemens

Field cover, (W x H x D) 600 x 200 x 35 mm, 8GK9605-1KK20

Order No.: 81P8812
EAN: 4001869502533
MPN:
8GK9605-1KK20
8GK96051KK20
Series: ALPHA
8GK9605-1KK20 Siemens Accessories for Enclosures Image 1
8GK9605-1KK20 Siemens Accessories for Enclosures Image 2
Image may differ
Unit Price (€ / pc.)
82.8002 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
82.80 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
82.8002 €

Section cover, 8GK9605-1KK20, Siemens

ALPHA NF section cover, depth 35 mm H=200, W=600 mm.

Technical specifications
Width 600 mm
Height 200 mm
Product type Feldabdeckung
Depth 35 mm
Logistics
Country of origin DE
Customs tariff number 85381000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes