8GK9651-0KK00 | Siemens
Busbar carrier, 5 pole, straight, (H) 300 mm, for ALPHA 400/630/1250 DIN, 8GK9651-0KK00
Unit Price (€ / pc.)
48.6234 € *
Available: 0 pcs.
Leadtime: 1 Week **
Busbar carrier, 8GK9651-0KK00, Siemens
ALPHA DIN Busbar holder, 5-pole, Center-line spacing 40 mm for mounting on stay, CU busbar 12x 5 (10), w. support plate, for mounting SLT switch 3NP, H=300.
Technical specifications
Version | 5-polig | |
Design | gerade | |
Suitable for | ALPHA 400/630/1250 DIN | |
Height | 300 mm | |
Product type | Sammelschienenhalter |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85381000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |