8GK9733-0KK50 | Siemens

Busbar, 320 A, Cu, (L x W x H) 1241 x 20 x 5 mm, for ALPHA DIN, 8GK9733-0KK50

Order No.: 81P8788
EAN: 4001869262048
MPN:
8GK9733-0KK50
8GK97330KK50
Series: ALPHA DIN
8GK9733-0KK50 Siemens Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
63.2723 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
63.27 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
63.2723 €

ALPHA DIN, Copper busbars 20x 5 mm, 320A, W=1250. The ALPHA distribution board - a complete system of wall-mounted and floor-mounted distribution boards for installing devices up to 1250 A. ALPHA distribution systems are tested according to IEC 61439. Due to the modular design and a common platform structure, the device-specific installation kits can be integrated into different distributor variants. This facilitates easy planning and installation. Equipping is done individually and on a project-specific basis. The SIMARIS configuration software provides support from planning to documentation of standard and power distribution boards.

Technical specifications
Version 320 A
Width 20 mm
Suitable for ALPHA DIN
Height 5 mm
Length 1241 mm
Material Cu
Product type Sammelschiene
Logistics
Country of origin DE
Customs tariff number 85369001
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes