8GK9735-1KK20 | Siemens

Distribution rail, 630 A, with press-in nuts, Cu, (L x W x H) 460 x 30 x 10 mm, for NH00 load-break strips, 8GK9735-1KK20

Order No.: 81P8767
EAN: 4001869552651
MPN:
8GK9735-1KK20
8GK97351KK20
Series: ALPHA
8GK9735-1KK20 Siemens Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
438.158 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
438.16 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
438.158 €

ALPHA CU distribution busbars, 630A insert nuts, 3-pole for NH00 in-line switch disconnector W=500 mm 30 mm x 10 mm (3 bars). The ALPHA distribution board - a complete system of wall-mounted and floor-mounted distribution boards for installing devices up to 1250 A. ALPHA distribution systems are tested according to IEC 61439. Due to the modular design and a common platform structure, the device-specific installation kits can be integrated into different distributor variants. This facilitates easy planning and installation. Equipping is done individually and on a project-specific basis. The SIMARIS configuration software provides support from planning to documentation of standard and power distribution boards.

Technical specifications
Version 630 A, mit Einpressmuttern
Width 30 mm
Suitable for NH00 Lasttrennleisten
Height 10 mm
Length 460 mm
Material Cu
Product type Verteilschiene
Logistics
Country of origin DE
Customs tariff number 85369001
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes