8GK9735-2KK20 | Siemens
Distribution rail, 630 A, with press-in nuts, Cu, (L x W x H) 460 x 30 x 10 mm, for NH1-3 load-break strips, 8GK9735-2KK20
ALPHA CU distribution busbars, 630A insert nuts, 3-pole for NH1-3 in-line switch disconnector W=500 mm 30 mm x 10 mm (3 bars). The ALPHA distribution board - a complete system of wall-mounted and floor-mounted distribution boards for installing devices up to 1250 A. ALPHA distribution systems are tested according to IEC 61439. Due to the modular design and a common platform structure, the device-specific installation kits can be integrated into different distributor variants. This facilitates easy planning and installation. Equipping is done individually and on a project-specific basis. The SIMARIS configuration software provides support from planning to documentation of standard and power distribution boards.
Version | 630 A, mit Einpressmuttern | |
Width | 30 mm | |
Suitable for | NH1-3 Lasttrennleisten | |
Height | 10 mm | |
Length | 460 mm | |
Material | Cu | |
Product type | Verteilschiene |
Country of origin | DE |
Customs tariff number | 85369001 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |