8GK9736-0KK40 | Siemens

Busbar, 630 A, Cu, (L x W x H) 991 x 30 x 10 mm, for ALPHA 630/1600 DIN, 8GK9736-0KK40

Order No.: 81P8754
EAN: 4001869265131
MPN:
8GK9736-0KK40
8GK97360KK40
Siemens
8GK9736-0KK40 Siemens Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
150.1423 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
150.14 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
150.1423 €

ALPHA 630/1600 DIN, copper Busbars 30x 10 mm, 630 A, L=1000. The ALPHA distribution board - a complete system of wall-mounted and floor-mounted distribution boards for installing devices up to 1250 A. ALPHA distribution systems are tested according to IEC 61439. Due to the modular design and a common platform structure, the device-specific installation kits can be integrated into different distributor variants. This facilitates easy planning and installation. Equipping is done individually and on a project-specific basis. The SIMARIS configuration software provides support from planning to documentation of standard and power distribution boards.

Technical specifications
Ausführung 630 A
Breite 30 mm
Geeignet für ALPHA 630/1600 DIN
Höhe 10 mm
Länge 991 mm
Material Cu
Zubehörart Sammelschiene
Logistics
Ursprungsland DE
Zolltarifnummer 85369001
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes