8GK9900-0KK13 | Siemens
Base, steel, (W x H x D) 300 x 100 x 250 mm, light gray, 8GK9900-0KK13
Unit Price (€ / pc.)
144.585 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Base, 8GK9900-0KK13, Siemens
ALPHA, Base, H: 100 mm, W: 300 mm, T: 250 mm, RAL 7035.
Technical specifications
Breite | 300 mm | |
Farbe | lichtgrau | |
Höhe | 100 mm | |
Material | Stahl | |
Produkt-Art | Sockel | |
Tiefe | 250 mm |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85381000 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |