8GK9900-0KK14 | Siemens

Base, steel, (W x H x D) 300 x 100 x 320 mm, light gray, 8GK9900-0KK14

Order No.: 81P8873
EAN: 4001869394077
MPN:
8GK9900-0KK14
8GK99000KK14
Series: ALPHA
8GK9900-0KK14 Siemens Accessories for Enclosures Image 1
8GK9900-0KK14 Siemens Accessories for Enclosures Image 2
Image may differ
Unit Price (€ / pc.)
165.2434 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
165.24 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
165.2434 €

Base, 8GK9900-0KK14, Siemens

ALPHA, Base, H: 100 mm, W: 300 mm, T: 320 mm, RAL 7035.

Technical specifications
Width 300 mm
Colour lichtgrau
Height 100 mm
Material Stahl
Product type Sockel
Depth 320 mm
Logistics
Country of origin DE
Customs tariff number 85381000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes