8GK9900-0KK23 | Siemens

Base, steel, (W x H x D) 500 x 100 x 250 mm, light gray, 8GK9900-0KK23

Order No.: 81P8877
EAN: 4001869394039
MPN:
8GK9900-0KK23
8GK99000KK23
Series: ALPHA
8GK9900-0KK23 Siemens Accessories for Enclosures Image 1
8GK9900-0KK23 Siemens Accessories for Enclosures Image 2
Image may differ
Unit Price (€ / pc.)
151.7488 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
151.75 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
151.7488 €

Base, 8GK9900-0KK23, Siemens

ALPHA, Base, H: 100 mm, W: 550 mm, T: 250 mm, RAL 7035.

Technical specifications
Width 500 mm
Colour lichtgrau
Height 100 mm
Material Stahl
Product type Sockel
Depth 250 mm
Logistics
Country of origin DE
Customs tariff number 85381000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes