8GK9900-0KK24 | Siemens

Base, steel, (W x H x D) 500 x 100 x 320 mm, light gray, 8GK9900-0KK24

Order No.: 81P8878
EAN: 4001869394084
MPN:
8GK9900-0KK24
8GK99000KK24
Series: ALPHA
8GK9900-0KK24 Siemens Accessories for Enclosures Image 1
8GK9900-0KK24 Siemens Accessories for Enclosures Image 2
Image may differ
Unit Price (€ / pc.)
166.3025 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
166.30 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
166.3025 €

Base, 8GK9900-0KK24, Siemens

ALPHA, Base, H: 100 mm, W: 550 mm, T: 320 mm, RAL 7035.

Technical specifications
Breite 500 mm
Farbe lichtgrau
Höhe 100 mm
Material Stahl
Produkt-Art Sockel
Tiefe 320 mm
Logistics
Ursprungsland DE
Zolltarifnummer 85381000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes