8GK9900-0KK34 | Siemens
Socket, steel, (W x H x D) 800 x 100 x 320 mm, light gray, 8GK9900-0KK34
Unit Price (€ / pc.)
185.0331 € *
Standard delivery time from the manufacturer is: 1 Week
Base, 8GK9900-0KK34, Siemens
ALPHA, Base, H: 100 mm, W: 800 mm, T: 320 mm, RAL 7035.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | base | |
| Material | steel | |
| Width | 800 mm | |
| Height | 100 mm | |
| Depth | 320 mm | |
| Colour | light gray |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85381000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |