8GK9900-0KK43 | Siemens
Base, steel, (W x H x D) 1050 x 100 x 250 mm, light gray, 8GK9900-0KK43
Unit Price (€ / pc.)
168.5516 € *
Available: 0 pcs.
Leadtime: 1 Week **
Base, 8GK9900-0KK43, Siemens
ALPHA, Base, H: 100 mm, W: 1050 mm, T: 250 mm, RAL 7035.
Technical specifications
Width | 1050 mm | |
Colour | lichtgrau | |
Height | 100 mm | |
Material | Stahl | |
Product type | Sockel | |
Depth | 250 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85381000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |