8GK9901-0KK22 | Siemens

Base, steel, (W x H x D) 500 x 100 x 210 mm, light gray, 8GK9901-0KK22

Order No.: 81P8876
EAN: 4001869262109
MPN:
8GK9901-0KK22
8GK99010KK22
Series: ALPHA
8GK9901-0KK22 Siemens Accessories for Enclosures Image 1
8GK9901-0KK22 Siemens Accessories for Enclosures Image 2
Image may differ
Unit Price (€ / pc.)
126.3185 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
126.32 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
126.3185 €

Base, 8GK9901-0KK22, Siemens

ALPHA, Base, H: 100 mm, W: 550 mm, T: 210 mm, RAL 7035.

Technical specifications
Width 500 mm
Colour lichtgrau
Height 100 mm
Material Stahl
Product type Sockel
Depth 210 mm
Logistics
Country of origin DE
Customs tariff number 85381000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes