8GK9902-0KK23 | Siemens
Base, steel, (W x H x D) 500 x 100 x 400 mm, light gray, 8GK9902-0KK23
Unit Price (€ / pc.)
173.0379 € *
Available: 0 pcs.
Leadtime: 1 Week **
Base, 8GK9902-0KK23, Siemens
ALPHA, Base, H: 100 mm, W: 550 mm, T: 400 mm, RAL 7035.
Technical specifications
Width | 500 mm | |
Colour | lichtgrau | |
Height | 100 mm | |
Material | Stahl | |
Product type | Sockel | |
Depth | 400 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85381000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |