8GK9902-0KK43 | Siemens

Base, steel, (W x H x D) 1050 x 100 x 400 mm, light gray, 8GK9902-0KK43

Order No.: 81P8864
EAN: 4001869394541
MPN:
8GK9902-0KK43
8GK99020KK43
Series: ALPHA
8GK9902-0KK43 Siemens Accessories for Enclosures Image 1
8GK9902-0KK43 Siemens Accessories for Enclosures Image 2
Image may differ
Unit Price (€ / pc.)
200.0033 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
200.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
200.0033 €

Base, 8GK9902-0KK43, Siemens

ALPHA, Base, H: 100 mm, W: 1050 mm, T: 400 mm, RAL 7035.

Technical specifications
Breite 1050 mm
Farbe lichtgrau
Höhe 100 mm
Material Stahl
Produkt-Art Sockel
Tiefe 400 mm
Logistics
Ursprungsland DE
Zolltarifnummer 85381000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes