8GK9910-0KK00 | Siemens

Cover strip, cover strips, plastic, (W) 26 mm, 12 HP, light gray, 8GK9910-0KK00

Order No.: 81P8776
EAN: 4001869259451
MPN:
8GK9910-0KK00
8GK99100KK00
Series: ALPHA DIN
8GK9910-0KK00 Siemens Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
2.4514 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
2.45 € *
Price list
Quantity
Price per unit*
1 pcs.
2.4514 €
10 pcs.
2.4038 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cover strip, 8GK9910-0KK00, Siemens

ALPHA DIN, cover strips.

Technical specifications
Version Abdeckungsstreifen
Width 26 mm
Colour lichtgrau
Material Kunststoff
Product type Abdeckungstreifen
cutting pitch differential 12 TE
Logistics
Country of origin DE
Customs tariff number 85472000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes