8GK9910-0KK01 | Siemens
Blind cover strip, plastic, (W) 1000 mm, light gray, 8GK9910-0KK01
Unit Price (€ / pc.)
17.8738 € *
Available: 0 pcs.
Leadtime: 1 Week **
Blind cover strip, 8GK9910-0KK01, Siemens
ALPHA DIN blanking cover strip L=1 m.
Technical specifications
Width | 1000 mm | |
Colour | lichtgrau | |
Material | Kunststoff | |
Product type | Blindabdeckungstreifen |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85472000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |