8GK9910-0KK05 | Siemens

Mounting bracket, steel, for ALPHA floor standing distributor, 8GK9910-0KK05

Order No.: 81P8962
EAN: 4001869566399
MPN:
8GK9910-0KK05
8GK99100KK05
Series: ALPHA
8GK9910-0KK05 Siemens Accessories for Enclosures Image 1
8GK9910-0KK05 Siemens Accessories for Enclosures Image 2
Image may differ
Unit Price (€ / pc.)
2.9512 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
2.95 € *
Price list
Quantity
Price per unit*
1 pcs.
2.9512 €
20 pcs.
2.8917 €
*incl. VAT plus shipping costs
**Subject to prior sale

Mounting bracket, 8GK9910-0KK05, Siemens

Stay support Pack of 20 units for ALPHA floor-mounted distribution board cepth 250 mm, 320 mm, 400 mm.

Technical specifications
Suitable for ALPHA Standverteiler
Material Stahl
Product type Montagewinkel
Logistics
Country of origin DE
Customs tariff number 85381000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes