8GK9911-0KK10 | Siemens

Cable support rail, steel, (W) 250 mm, for ALPHA 400/630/1250 DIN, 8GK9911-0KK10

Order No.: 81P8677
EAN: 4001869262291
MPN:
8GK9911-0KK10
8GK99110KK10
Series: ALPHA 630 DIN
Siemens
8GK9911-0KK10 Siemens Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
12.8163 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
12.82 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
12.8163 €

Cable support rail, 8GK9911-0KK10, Siemens

ALPHA 630 DIN, cable propping bar, W=250.

Technical specifications
Breite 250 mm
Geeignet für ALPHA 400/630/1250 DIN
Material Stahl
Zubehörart Kabelabfangschiene
Logistics
Ursprungsland DE
Zolltarifnummer 85381000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes